Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2035-23-BT1LF
RoHS:
Yes
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Maximum Impulse Sparkover Voltage@100V/s:
450 V
Maximum Impulse Sparkover Voltage@1KV/s:
600 V
Typical DC Sparkover Voltage@100V/s:
230 V
Number of Electrodes:
2
Packaging:
Tape and Reel
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±15 %
Gas Discharge Tubes 230VDC 5kADC 5AAC 1pF Axial Thru-Hole Automotive
Search Keywords:
203523BT1LF
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.5014
$501.400
3,000
$0.4699
$1,409.700
5,000
$0.4628
$2,314.000
8,000
$0.4559
$3,647.200
10,000
$0.4491
$4,491.000
15,000
$0.4423
$6,634.500
25,000
+
$0.4357
$10,892.500