Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2035-23-SM-RPLF
RoHS:
Yes
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Reel
Maximum Impulse Sparkover Voltage@100V/s:
450 V
Maximum Impulse Sparkover Voltage@1KV/s:
600 V
Typical DC Sparkover Voltage@100V/s:
230 V
Number of Electrodes:
2
Packaging:
Tape and Reel
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±15 %
Gas Discharge Tubes 230VDC 5kADC 5AAC 1pF Solder Pad SMD Automotive
Search Keywords:
203523SMRPLF
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
1500
Multiple:
1500
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,500
$0.4712
$706.800
3,000
$0.4146
$1,243.800
6,000
$0.4084
$2,450.400
7,500
$0.4023
$3,017.250
10,500
$0.3962
$4,160.100
15,000
$0.3903
$5,854.500
25,500
+
$0.3844
$9,802.200