Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2035-30-B5LF
RoHS:
Yes
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bulk
Maximum Impulse Sparkover Voltage@100V/s:
525 V
Maximum Impulse Sparkover Voltage@1KV/s:
650 V
Typical DC Sparkover Voltage@100V/s:
300 V
Number of Electrodes:
2
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±15 %
Gas Discharge Tubes 300VDC 5kADC 5AAC 1pF Radial Thru-Hole Automotive
Search Keywords:
203530B5LF
IN STOCK:
0
Minimum Order:
250
Multiple:
250
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
250
$0.5667
$141.675
500
$0.5312
$265.600
1,000
$0.4928
$492.800
2,500
$0.4789
$1,197.250
5,000
$0.4595
$2,297.500
7,500
$0.4474
$3,355.500
10,000
$0.4407
$4,407.000
15,000
+
$0.4340
$6,510.000