Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2035-35-BT1
RoHS:
No
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Maximum Impulse Sparkover Voltage@100V/s:
600 V
Maximum Impulse Sparkover Voltage@1KV/s:
750 V
Typical DC Sparkover Voltage@100V/s:
350 V
Number of Electrodes:
2
Packaging:
Tape and Reel
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±15 %
Gas Discharge Tubes 350VDC 10kADC 10AAC 1pF Axial Thru-Hole
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.4928
$492.800
3,000
$0.4595
$1,378.500
5,000
$0.4526
$2,263.000
8,000
$0.4458
$3,566.400
10,000
$0.4391
$4,391.000
15,000
$0.4325
$6,487.500
25,000
+
$0.4260
$10,650.000