Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2035-35-SM-RP
RoHS:
No
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Reel
Maximum Impulse Sparkover Voltage@100V/s:
600 V
Maximum Impulse Sparkover Voltage@1KV/s:
750 V
Typical DC Sparkover Voltage@100V/s:
350 V
Number of Electrodes:
2
Packaging:
Tape and Reel
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±15 %
Gas Discharge Tubes 350VDC 10kADC 10AAC 1pF Solder Pad SMD
Search Keywords:
203535SMRP
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
Minimum Order:
1500
Multiple:
1500
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,500
$0.4638
$695.700
3,000
$0.4507
$1,352.100
6,000
$0.4324
$2,594.400
7,500
$0.4259
$3,194.250
10,500
$0.4196
$4,405.800
15,000
$0.4133
$6,199.500
25,500
+
$0.4071
$10,381.050