Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2035-42-SM
RoHS:
No
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bulk
Maximum Impulse Sparkover Voltage@100V/s:
675 V
Maximum Impulse Sparkover Voltage@1KV/s:
850 V
Typical DC Sparkover Voltage@100V/s:
420 V
Number of Electrodes:
2
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±15 %
Gas Discharge Tubes 420VDC 10kADC 10AAC 1pF Solder Pad SMD
Search Keywords:
203542SM
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
Minimum Order:
250
Multiple:
250
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
250
$0.5167
$129.175
500
$0.4844
$242.200
1,000
$0.4493
$449.300
2,500
$0.4366
$1,091.500
5,000
$0.4189
$2,094.500
7,500
$0.4126
$3,094.500
10,000
$0.4064
$4,064.000
15,000
+
$0.4003
$6,004.500