Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2035-47-SM-RPLF
RoHS:
Yes
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Reel
Maximum Impulse Sparkover Voltage@100V/s:
750 V
Maximum Impulse Sparkover Voltage@1KV/s:
950 V
Typical DC Sparkover Voltage@100V/s:
470 V
Number of Electrodes:
2
Packaging:
Tape and Reel
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±15 %
Gas Discharge Tubes 470VDC 5kADC 5AAC 1pF Solder Pad SMD Automotive
IN STOCK:
1,500
Can Ship immediately
Minimum Order:
1500
Multiple:
1500
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,500
$0.4719
$707.850
3,000
$0.4422
$1,326.600
6,000
$0.4356
$2,613.600
7,500
$0.4291
$3,218.250
10,500
$0.4226
$4,437.300
15,000
$0.4163
$6,244.500
25,500
+
$0.4101
$10,457.550