Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2036-07-ALF
RoHS:
Yes
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Maximum Impulse Sparkover Voltage@100V/s:
250 V
Maximum Impulse Sparkover Voltage@1KV/s:
525 V
Typical DC Sparkover Voltage@100V/s:
75 V
Number of Electrodes:
3
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±20 %
Gas Discharge Tubes 75VDC 10kADC 10AAC 2pF Solder Pad SMD
Search Keywords:
203607ALF
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
250
$1.200
$300.000
500
$0.900
$450.000
750
$0.840
$630.000
1,000
+
$0.823
$823.000
Product Guides