2036-07-BLF
BournsGas Discharge Tubes 75VDC 10kADC 10AAC 2pF T Lead Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2036-07-BLF
RoHS:
Yes
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Maximum Impulse Sparkover Voltage@100V/s:
250 V
Maximum Impulse Sparkover Voltage@1KV/s:
525 V
Typical DC Sparkover Voltage@100V/s:
75 V
Number of Electrodes:
3
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±20 %
The BOURNS part 2036-07-BLF is a high-quality gas discharge tube designed to protect electronic devices from damaging voltage surges and transient overvoltages. With a voltage rating of 75VDC, it offers reliable protection in various applications. This gas discharge tube has a high current rating of 10kADC and 10AAC, making it suitable for situations where high electrical currents need to be handled. Additionally, the 2pF capacitance ensures minimal interference with the normal operation of the circuit. With its T lead thru-hole design, it can be easily integrated into a printed circuit board. Trust BOURNS for robust and effective surge protection solutions.
Search Keywords:
203607BLF
IN STOCK:
2,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
25
$1.318
$32.950
50
$1.299
$64.950
100
$1.279
$127.900
250
$1.260
$315.000
500
$0.945
$472.500
750
$0.882
$661.500
1,000
+
$0.864
$864.000
Product Guides