2036-09-B2LF
BournsGas Discharge Tubes 90VDC 10kADC 10AAC 2pF Radial Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2036-09-B2LF
RoHS:
Yes
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Maximum Impulse Sparkover Voltage@100V/s:
250 V
Maximum Impulse Sparkover Voltage@1KV/s:
550 V
Typical DC Sparkover Voltage@100V/s:
90 V
Number of Electrodes:
3
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±20 %
The BOURNS part 2036-09-B2LF is a Gas Discharge Tube designed to provide reliable protection against voltage surges and transients. With a voltage rating of 90VDC, it is suitable for a wide range of applications where robust overvoltage protection is required. It can handle a maximum current of 10kADC and 10AAC, ensuring enhanced safety and performance. Featuring a Radial Thru-Hole package, it offers easy installation and integration into various circuit boards. With a capacitance of 2pF, it effectively suppresses high-frequency noise while maintaining signal integrity. This Gas Discharge Tube is a dependable choice for protecting sensitive electronic equipment from damaging voltage spikes, making it ideal for use in telecommunications, power supply, industrial control, and other critical applications.
Search Keywords:
203609B2LF
IN STOCK:
1,800
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
100
$1.117
$111.700
300
$1.047
$314.100
500
$0.971
$485.500
1,000
$0.956
$956.000
2,500
$0.905
$2,262.500
5,000
$0.882
$4,410.000
7,500
$0.859
$6,442.500
10,000
+
$0.846
$8,460.000
Product Guides