Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2037-15-B
RoHS:
No
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Number of Electrodes:
26225
Packaging:
Bulk
Failsafe Protection:
No6212
Typical Impulse Discharge Current @ 8/20us @ 10Times:
5 kA
DC Sparkover Voltage Tolerance:
±156211%
Gas Discharge Tubes 150VDC 5kADC 5AAC 1pF Axial Thru-Hole Automotive
Search Keywords:
203715B
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
100
$0.7257
$72.570
300
$0.5897
$176.910
1,000
$0.5469
$546.900
2,500
$0.5315
$1,328.750
5,000
$0.5100
$2,550.000
7,500
$0.4965
$3,723.750
10,000
$0.4891
$4,891.000
15,000
+
$0.4817
$7,225.500