Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2037-42-B5LF
RoHS:
Yes
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bulk
Maximum Impulse Sparkover Voltage@100V/s:
675 V
Maximum Impulse Sparkover Voltage@1KV/s:
850 V
Typical DC Sparkover Voltage@100V/s:
420 V
Number of Electrodes:
2
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±15 %
Gas Discharge Tubes 420VDC 10kADC 10AAC 1pF Radial Thru-Hole Automotive
Search Keywords:
203742B5LF
IN STOCK:
0
Minimum Order:
250
Multiple:
250
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
250
$0.6000
$150.000
500
$0.5625
$281.250
1,000
$0.5217
$521.700
2,500
$0.5070
$1,267.500
5,000
$0.4865
$2,432.500
7,500
$0.4737
$3,552.750
10,000
$0.4666
$4,666.000
15,000
+
$0.4596
$6,894.000