Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2037-47-BLF
RoHS:
Yes
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Maximum Impulse Sparkover Voltage@100V/s:
750 V
Maximum Impulse Sparkover Voltage@1KV/s:
950 V
Typical DC Sparkover Voltage@100V/s:
470 V
Number of Electrodes:
2
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±15 %
Gas Discharge Tubes 470VDC 5kADC 5AAC 1pF Axial Thru-Hole Automotive
Search Keywords:
203747BLF
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
100
$0.7115
$71.150
300
$0.5781
$173.430
1,000
$0.5362
$536.200
2,500
$0.5211
$1,302.750
5,000
$0.5000
$2,500.000
7,500
$0.4868
$3,651.000
10,000
$0.4795
$4,795.000
15,000
+
$0.4723
$7,084.500