help desk software
DATA SHEET

2038-110-SM

Bourns

Gas Discharge Tubes 1100VDC 10KADC 10AAC 1pF Solder Pad SMD .. see full description

RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2038-110-SM
RoHS:
No
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Maximum Impulse Sparkover Voltage@100V/s:
1500 V
Maximum Impulse Sparkover Voltage@1KV/s:
1700 V
Typical DC Sparkover Voltage@100V/s:
1100 V
Number of Electrodes:
3
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±20 %
The BOURNS 2038-110-SM is a Gas Discharge Tube designed for high-performance overvoltage protection in electronic circuits. This SMD (Surface Mount Device) offers a rated voltage of 1100VDC, a high discharge current of 10kADC and 10AAC, and a low capacitance of 1pF. With reliable solder pad connections, this Gas Discharge Tube provides effective surge protection for sensitive components, ensuring the safety and longevity of your electronic devices.
Search Keywords:
2038110SM
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.46
$365.000
500
$1.10
$550.000
750
$1.02
$765.000
1,000 +
$1.00
$1,000.000
Tools/3D Models