Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2038-110-SMLF
RoHS:
Yes
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Number of Electrodes:
36225
Packaging:
Bulk
Failsafe Protection:
No6212
Typical Impulse Discharge Current @ 8/20us @ 10Times:
5 kA
DC Sparkover Voltage Tolerance:
±256211%
Gas Discharge Tubes 1100VDC 5kADC 5AAC 1pF Solder Pad SMD
Search Keywords:
2038110SMLF
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
250
$1.46
$365.000
500
$1.10
$550.000
750
$1.02
$765.000
1,000
+
$1.00
$1,000.000
Product Guides