2038-15-SM-RPLF
BournsGas Discharge Tubes 150VDC 5kADC 5AAC 1pF Solder Pad SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2038-15-SM-RPLF
RoHS:
Yes
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Number of Electrodes:
36225
Packaging:
Tape and Reel
Failsafe Protection:
No6212
Typical Impulse Discharge Current @ 8/20us @ 10Times:
5 kA
DC Sparkover Voltage Tolerance:
±256211%
The BOURNS part 2038-15-SM-RPLF is a Gas Discharge Tube designed for high-performance protection against voltage transients in electronic circuits. It has a voltage rating of 150VDC, a maximum discharge current of 5kADC, and a maximum withstand current of 5AAC. With a low capacitance of 1pF, this SMD Gas Discharge Tube is ideal for applications requiring fast and reliable protection. It features convenient solder pads for easy surface-mount installation. Trust BOURNS for quality and reliability in electronic circuit protection.
Search Keywords:
203815SMRPLF
IN STOCK:
3,412
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.972
$972.000
3,000
$0.930
$2,790.000
5,000
$0.907
$4,535.000
8,000
$0.888
$7,104.000
10,000
$0.874
$8,740.000
15,000
+
$0.861
$12,915.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1051049-1
2006 5012 00
SRR7045-100M
Inductor Power Shielded Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 2A 42mOhm DCR T/R
MS3106F14S-7S
MIL Series Connector - 3 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
11057
Klein-Kurve Wire Stripper/Cutters Cuts Both Stranded And Solid Wire
UPD2415TP-10
8-SIP SSR - DC Control - Control Voltage 4.5-8VDC - Typical Input Current 14mADC - Output ...