Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2038-80-SM-RP
RoHS:
No
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Maximum Impulse Sparkover Voltage@100V/s:
1150 V
Maximum Impulse Sparkover Voltage@1KV/s:
1400 V
Typical DC Sparkover Voltage@100V/s:
800 V
Number of Electrodes:
3
Packaging:
Tape and Reel
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±20 %
Gas Discharge Tubes 800VDC 10KADC 10AAC 1pF Solder Pad SMD
Search Keywords:
203880SMRP
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,000
$1.086
$1,086.000
3,000
$1.012
$3,036.000
5,000
$0.986
$4,930.000
8,000
$0.960
$7,680.000
10,000
$0.946
$9,460.000
15,000
+
$0.932
$13,980.000
Product Guides