Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2038-80-SM-RPLF
RoHS:
Yes
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Number of Electrodes:
36225
Packaging:
Tape and Reel
Failsafe Protection:
No6212
Typical Impulse Discharge Current @ 8/20us @ 10Times:
5 kA
DC Sparkover Voltage Tolerance:
±256211%
Gas Discharge Tubes 800VDC 5kADC 5AAC 1pF Solder Pad SMD
Search Keywords:
203880SMRPLF
IN STOCK:
2,048
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,000
$1.052
$1,052.000
3,000
$0.986
$2,958.000
5,000
$0.962
$4,810.000
8,000
$0.939
$7,512.000
10,000
$0.925
$9,250.000
15,000
+
$0.911
$13,665.000
Product Guides