Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2039-110-ALF
RoHS:
Yes
HTS:
8535400000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Maximum Impulse Sparkover Voltage@100V/s:
N/A
Maximum Impulse Sparkover Voltage@1KV/s:
1500 V
Typical DC Sparkover Voltage@100V/s:
1100 V
Number of Electrodes:
2
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
N/A
DC Sparkover Voltage Tolerance:
±20 %
Gas Discharge Tubes 1100VDC 10AAC 1pF Solder Pad SMD
Search Keywords:
2039110ALF
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
250
$1.354
$338.500
500
$1.016
$508.000
750
$0.948
$711.000
1,000
+
$0.929
$929.000
Product Guides