help desk software
DATA SHEET

2039-110-SM-RPLF

Bourns

Gas Discharge Tube (GDT) - 1100VDC - 10A AC - 1pF -Solder. .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2039-110-SM-RPLF
RoHS:
Yes
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Reel
Maximum Impulse Sparkover Voltage@100V/s:
N/A
Maximum Impulse Sparkover Voltage@1KV/s:
1500 V
Typical DC Sparkover Voltage@100V/s:
1100 V
Number of Electrodes:
2
Packaging:
Tape and Reel
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
N/A
DC Sparkover Voltage Tolerance:
±20 %
The 2039 series miniature surface mount (SM) 2-electrode precision high voltage Gas Discharge Tube Surge Protector with spark overvoltage up to 1100V. The 2039 series is compatible with pick and place assembly system and 5mm diameter. Bourns® GDT is designed to prevent damage from transient disturbances by acting as a crowbar to create a short-to-ground circuit during conduction. When an electrical surge exceeds the defined breakdown voltage level of the GDT, the device becomes ionized and conduction takes place within a fraction of a microsecond. When the surge passes and system voltage returns to normal levels, the GDT returns to its high-impedance (OFF) state. Tipical aplications are safety, industrial, computers & computer peripherals, communications & networking and consumer electronics. Operating temperature ranges from -55°C to 85°C.
Search Keywords:
2039110SMRPLF
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
1500
Multiple:
1500
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,500
$0.5580
$837.000
3,000
$0.5203
$1,560.900
6,000
$0.5125
$3,075.000
7,500
$0.5048
$3,786.000
10,500
$0.4972
$5,220.600
15,000
$0.4897
$7,345.500
25,500 +
$0.4824
$12,301.200
Tools/3D Models