Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2039-80-SM-RPLF
RoHS:
Yes
HTS:
8536300000
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Reel
Maximum Impulse Sparkover Voltage@100V/s:
N/A
Maximum Impulse Sparkover Voltage@1KV/s:
1250 V
Typical DC Sparkover Voltage@100V/s:
800 V
Number of Electrodes:
2
Packaging:
Tape and Reel
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
N/A
DC Sparkover Voltage Tolerance:
±20 %
Gas Discharge Tubes 800VDC 10AAC 1pF Solder Pad SMD
Search Keywords:
203980SMRPLF
IN STOCK:
1,519
Can Ship immediately
Minimum Order:
1500
Multiple:
1500
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,500
$0.5407
$811.050
3,000
$0.5067
$1,520.100
6,000
$0.4991
$2,994.600
7,500
$0.4917
$3,687.750
10,500
$0.4843
$5,085.150
15,000
$0.4770
$7,155.000
25,500
+
$0.4699
$11,982.450
Product Guides