Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2046-23-C2LF
RoHS:
Yes
HTS:
8536300000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Maximum Impulse Sparkover Voltage@100V/s:
600 V
Maximum Impulse Sparkover Voltage@1KV/s:
700 V
Typical DC Sparkover Voltage@100V/s:
230 V
Number of Electrodes:
3
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±20 %
Gas Discharge Tubes 230VDC 10KADC 1AAC 2pF Radial Thru-Hole
Search Keywords:
204623C2LF
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$0.910
$22.750
250
$0.739
$184.750
500
$0.728
$364.000
1,000
$0.686
$686.000
3,000
$0.639
$1,917.000
5,000
$0.630
$3,150.000
8,000
$0.620
$4,960.000
15,000
+
$0.606
$9,090.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides