help desk software
DATA SHEET

2049-12-BT1LF

Bourns

Gas Discharge Tubes 120VDC 1KADC 1AAC 1.5pF Axial Thru-Hole

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2049-12-BT1LF
RoHS:
Yes
HTS:
8536300000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Maximum Impulse Sparkover Voltage@100V/s:
500 V
Maximum Impulse Sparkover Voltage@1KV/s:
700 V
Typical DC Sparkover Voltage@100V/s:
120 V
Number of Electrodes:
2
Packaging:
Tape and Reel
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
1 kA
DC Sparkover Voltage Tolerance:
±30 %
Gas Discharge Tubes 120VDC 1KADC 1AAC 1.5pF Axial Thru-Hole
Search Keywords:
204912BT1LF
IN STOCK: 500
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5571
$27.855
500
$0.4526
$226.300
1,000
$0.4198
$419.800
3,000
$0.4080
$1,224.000
5,000
$0.3915
$1,957.500
8,000
$0.3856
$3,084.800
10,000
$0.3798
$3,798.000
15,000 +
$0.3741
$5,611.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models