2053-07-SM-RPLF
BournsGas Discharge Tubes 75VDC 1KADC 1AAC 0.5pF Solder Pad SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2053-07-SM-RPLF
RoHS:
Yes
HTS:
8536300000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2700
Package Type:
Reel
Maximum Impulse Sparkover Voltage@100V/s:
700 V
Maximum Impulse Sparkover Voltage@1KV/s:
800 V
Typical DC Sparkover Voltage@100V/s:
75 V
Number of Electrodes:
2
Packaging:
Tape and Reel
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
1 kA
DC Sparkover Voltage Tolerance:
±20 %
The BOURNS 2053-07-SM-RPLF Gas Discharge Tube is a reliable and high-quality component designed to protect sensitive electronic equipment from voltage surges. With a voltage rating of 75VDC and a current rating of 1KADC/1AAC, this gas discharge tube offers efficient protection against transient overvoltages. Featuring a low capacitance of 0.5pF and convenient solder pad surface mount design, this component is ideal for a wide range of applications, including telecommunications, industrial automation, and consumer electronics. Trust BOURNS for superior surge protection solutions.
Search Keywords:
205307SMRPLF
IN STOCK:
2,300
Can Ship immediately
You may purchase in-stock quantity up to 2,300
Minimum Order:
2700
Available in less than min:
2300
Multiple:
2700
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$0.3683
$0.3683
2,700
$0.3348
$903.9600
5,400
$0.3122
$1,685.8800
8,100
$0.3075
$2,490.7500
10,800
$0.3029
$3,271.3200
16,200
$0.2983
$4,832.4600
27,000
$0.2938
$7,932.6000
51,300
+
$0.2894
$14,846.2200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides