Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2053-47-SM-RPLF
RoHS:
Yes
HTS:
8536300000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2700
Package Type:
Reel
Maximum Impulse Sparkover Voltage@100V/s:
800 V
Maximum Impulse Sparkover Voltage@1KV/s:
900 V
Typical DC Sparkover Voltage@100V/s:
470 V
Number of Electrodes:
2
Packaging:
Tape and Reel
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
1 kA
DC Sparkover Voltage Tolerance:
±20 %
Gas Discharge Tubes 470VDC 1KADC 1AAC 0.5pF Solder Pad SMD
Search Keywords:
205347SMRPLF
IN STOCK:
0
Minimum Order:
2700
Multiple:
2700
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
2,700
$0.3348
$903.960
5,400
$0.3122
$1,685.880
8,100
$0.3075
$2,490.750
10,800
$0.3029
$3,271.320
16,200
$0.2983
$4,832.460
27,000
$0.2938
$7,932.600
51,300
+
$0.2894
$14,846.220
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides