Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2054-23-SM-RPLF
RoHS:
Yes
HTS:
8536300000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2700
Package Type:
Reel
Maximum Impulse Sparkover Voltage@100V/s:
550 V
Maximum Impulse Sparkover Voltage@1KV/s:
650 V
Typical DC Sparkover Voltage@100V/s:
230 V
Number of Electrodes:
3
Packaging:
Tape and Reel
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
5 kA
DC Sparkover Voltage Tolerance:
±20 %
Gas Discharge Tubes 230VDC 5KADC 1AAC 2pF Solder Pad SMD
Search Keywords:
205423SMRPLF
IN STOCK:
0
MOQ for out of Stock Qty:
675
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
675
$1.456
$982.800
1,350
$0.896
$1,209.600
2,025
$0.709
$1,435.725
2,700
+
$0.695
$1,876.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides