help desk software
DATA SHEET

2054-35-SM-RPLF

Bourns

Gas Discharge Tubes 350VDC 5KADC 1AAC 2pF Solder Pad SMD

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2054-35-SM-RPLF
RoHS:
Yes
HTS:
8536300000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2700
Package Type:
Reel
Maximum Impulse Sparkover Voltage@100V/s:
700 V
Maximum Impulse Sparkover Voltage@1KV/s:
800 V
Typical DC Sparkover Voltage@100V/s:
350 V
Number of Electrodes:
3
Packaging:
Tape and Reel
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
5 kA
DC Sparkover Voltage Tolerance:
±20 %
Gas Discharge Tubes 350VDC 5KADC 1AAC 2pF Solder Pad SMD
Search Keywords:
205435SMRPLF
IN STOCK: 0
MOQ for out of Stock Qty:
675
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
675
$1.456
$982.800
1,350
$0.896
$1,209.600
2,025
$0.709
$1,435.725
2,700 +
$0.695
$1,876.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models