help desk software
DATA SHEET

2055-25-SMLF

Bourns

Gas Discharge Tubes 250VDC 10KADC 10AAC 0.6pF Solder Pad SMD

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2055-25-SMLF
RoHS:
Yes
HTS:
8536308000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Maximum Impulse Sparkover Voltage@100V/s:
450 V
Maximum Impulse Sparkover Voltage@1KV/s:
550 V
Typical DC Sparkover Voltage@100V/s:
250 V
Number of Electrodes:
2
Packaging:
Tape and Reel
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±20 %
Life Cycle:
Discontinued & Replaced
Gas Discharge Tubes 250VDC 10KADC 10AAC 0.6pF Solder Pad SMD
Search Keywords:
205525SMLF
  This product is not in stock and cannot be back-ordered
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
2055-25-SM-RPLF
2055-25-SM-RPLF
VIEW PRODUCT
Tools/3D Models