help desk software
DATA SHEET

2055-25-SM-RPLF

Bourns

Gas Discharge Tubes 250VDC 10kADC 10AAC 0.6pF Solder Pad SMD

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2055-25-SM-RPLF
RoHS:
Yes
HTS:
8536300000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2400
Package Type:
Reel
Maximum Impulse Sparkover Voltage@100V/s:
450 V
Maximum Impulse Sparkover Voltage@1KV/s:
550 V
Typical DC Sparkover Voltage@100V/s:
250 V
Number of Electrodes:
2
Packaging:
Tape and Reel
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
10 kA
DC Sparkover Voltage Tolerance:
±20 %
Gas Discharge Tubes 250VDC 10kADC 10AAC 0.6pF Solder Pad SMD
Search Keywords:
205525SMRPLF
IN STOCK: 0
Minimum Order:
2400
Multiple:
2400
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,400
$0.3957
$949.680
4,800
$0.3689
$1,770.720
7,200
$0.3634
$2,616.480
9,600
$0.3579
$3,435.840
12,000
$0.3526
$4,231.200
16,800
$0.3473
$5,834.640
26,400 +
$0.3421
$9,031.440
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models