Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2057-12-BLF
RoHS:
Yes
HTS:
8536300000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Tray
Maximum Impulse Sparkover Voltage@100V/s:
600 V
Maximum Impulse Sparkover Voltage@1KV/s:
700 V
Typical DC Sparkover Voltage@100V/s:
120 V
Number of Electrodes:
2
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
1 kA
DC Sparkover Voltage Tolerance:
±20 %
Gas Discharge Tubes 120VDC 1KADC 1AAC 1pF Axial Thru-Hole
Search Keywords:
205712BLF
IN STOCK:
0
Minimum Order:
500
Multiple:
500
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3281
$164.050
1,000
$0.3232
$323.200
2,500
$0.3043
$760.750
5,000
$0.2838
$1,419.000
7,500
$0.2795
$2,096.250
10,000
$0.2753
$2,753.000
15,000
$0.2712
$4,068.000
25,000
+
$0.2671
$6,677.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides