help desk software
DATA SHEET

2057-25-BLF

Bourns

Gas Discharge Tubes 250VDC 1KADC 1AAC 1pF Axial Thru-Hole

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2057-25-BLF
RoHS:
Yes
HTS:
8536300000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Tray
Maximum Impulse Sparkover Voltage@100V/s:
600 V
Maximum Impulse Sparkover Voltage@1KV/s:
700 V
Typical DC Sparkover Voltage@100V/s:
250 V
Number of Electrodes:
2
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
1 kA
DC Sparkover Voltage Tolerance:
±20 %
Gas Discharge Tubes 250VDC 1KADC 1AAC 1pF Axial Thru-Hole
Search Keywords:
205725BLF
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.3281
$164.050
1,000
$0.3232
$323.200
2,500
$0.3043
$760.750
5,000
$0.2838
$1,419.000
7,500
$0.2795
$2,096.250
10,000
$0.2753
$2,753.000
15,000
$0.2712
$4,068.000
25,000 +
$0.2671
$6,677.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models