Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2057-47-BLF
RoHS:
Yes
HTS:
8536300000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Tray
Maximum Impulse Sparkover Voltage@100V/s:
900 V
Maximum Impulse Sparkover Voltage@1KV/s:
1100 V
Typical DC Sparkover Voltage@100V/s:
470 V
Number of Electrodes:
2
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
1 kA
DC Sparkover Voltage Tolerance:
±20 %
Gas Discharge Tubes 470VDC 1KADC 1AAC 1pF Axial Thru-Hole
Search Keywords:
205747BLF
IN STOCK:
1,500
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3163
$158.150
1,000
$0.3116
$311.600
2,500
$0.2949
$737.250
5,000
$0.2764
$1,382.000
7,500
$0.2723
$2,042.250
10,000
$0.2682
$2,682.000
15,000
$0.2642
$3,963.000
25,000
+
$0.2602
$6,505.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides