help desk software
DATA SHEET

2101-V-RC

Bourns

Inductor High Current Toroid 10uH/6.3uH 15% 1KHz 10.8A 6mOhm DCR RDL

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2101-V-RC
RoHS:
Yes
HTS:
8504500000
COO:
HN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
154
Package Type:
Bulk
Inductance:
10(OCL)/6.3 uH
Type:
High current
Impedance:
N/A
Lead Pitch:
8.64 mm
Tolerance:
15 %
Technology:
Toroid
Maximum DC Resistance:
6 mOhm
Maximum DC Current:
10.8 A
Protection Style:
N/A
Packaging:
N/A
Inductor High Current Toroid 10uH/6.3uH 15% 1KHz 10.8A 6mOhm DCR RDL
Search Keywords:
2101VRC
IN STOCK: 406
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.79
$44.750
154
$1.47
$226.380
308
$1.37
$421.960
616
$1.35
$831.600
1,078
$1.28
$1,379.840
2,618
$1.25
$3,272.500
5,082
$1.23
$6,250.860
7,546 +
$1.22
$9,206.120
Tools/3D Models