2115-H-RC
BournsInductor High Current Toroid 180uH/113.1uH 15% 1KHz 2.6A 110mOhm DCR RDL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2115-H-RC
RoHS:
Yes
HTS:
8504500000
COO:
HN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Inductance:
180(OCL)/113.1 uH
Type:
High current
Impedance:
N/A
Lead Pitch:
19.56 mm
Tolerance:
15 %
Technology:
Toroid
Maximum DC Resistance:
110 mOhm
Maximum DC Current:
2.6 A
Protection Style:
N/A
Packaging:
N/A
The BOURNS part 2115-H-RC is a high-current toroid inductor designed for optimal performance in electronic circuits requiring high power and efficiency. With an inductance of 180uH/113.1uH and a tolerance of 15% at 1KHz, this inductor is capable of handling a continuous current of 2.6A with a low DC resistance (DCR) of 110mOhm. The robust construction and reliable design make it an ideal choice for a wide range of applications where precision and durability are essential.
Search Keywords:
2115HRC
IN STOCK:
600
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
100
$1.63
$163.000
300
$1.41
$423.000
500
$1.39
$695.000
1,000
$1.37
$1,370.000
2,500
$1.32
$3,300.000
5,000
$1.28
$6,400.000
7,500
$1.25
$9,375.000
10,000
+
$1.23
$12,300.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1755833
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
1803439
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
ATMEGA8-16AU
MCU - 8-bit AVR - 8KB Flash - 1KB SRAM - 16MHz - 5V - 32-Pin TQFP - Tray