Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2200LL-221-H-RC
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
108
Package Type:
Box
Inductance:
220(OCL)/103.1 uH
Type:
High current
Impedance:
N/A
Lead Pitch:
25.65 mm
Tolerance:
15 %
Technology:
Toroid
Maximum DC Resistance:
63 mOhm
Maximum DC Current:
4.4 A
Protection Style:
N/A
Packaging:
N/A
Inductor High Current Toroid 220uH/103.1uH 15% 1KHz 4.4A 63mOhm DCR RDL
Search Keywords:
2200LL221HRC
IN STOCK:
4
Can Ship immediately
You may purchase in-stock quantity up to 4
MOQ for In Stock Qty:
10
Available in less than min:
4
MOQ for out of Stock Qty:
162
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$5.401
$5.401
10
$4.910
$49.100
50
$4.840
$242.000
100
$4.770
$477.000
162
$4.700
$761.400
324
$2.890
$936.360
486
$2.290
$1,112.940
648
+
$2.240
$1,451.520
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides