Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2218-V-RC
RoHS:
Yes
HTS:
8504500000
COO:
HN
ECCN:
EAR99
Supplier Standard Pack
77
Package Type:
Bulk
Inductance:
330(OCL)/176.8 uH
Type:
High current
Impedance:
N/A
Lead Pitch:
12.19 mm
Tolerance:
15 %
Technology:
Toroid
Maximum DC Resistance:
100 mOhm
Maximum DC Current:
3.3 A
Protection Style:
N/A
Packaging:
N/A
Inductor High Current Toroid 330uH/176.8uH 15% 1KHz 3.3A 100mOhm DCR RDL
Search Keywords:
2218VRC
IN STOCK:
210
Ships today, if you order in
Minimum Order:
77
Multiple:
77
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
77
$2.46
$189.420
154
$2.30
$354.200
308
$2.26
$696.080
539
$2.23
$1,201.970
1,001
$2.15
$2,152.150
2,541
$2.10
$5,336.100
5,005
$2.05
$10,260.250
7,546
+
$2.02
$15,242.920
Product Guides