2301-V-RC
BournsInductor High Current Toroid 10uH/6.7uH 15% 1KHz 20A 5mOhm DCR RDL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2301-V-RC
RoHS:
Yes
HTS:
8504500000
COO:
HN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Inductance:
10(OCL)/6.7 uH
Type:
High current
Impedance:
N/A
Lead Pitch:
14.22 mm
Tolerance:
15 %
Technology:
Toroid
Maximum DC Resistance:
5 mOhm
Maximum DC Current:
20 A
Protection Style:
N/A
Packaging:
N/A
The BOURNS 2301-V-RC is a high-quality inductor designed for high current applications. This toroid inductor has a value of 10uH/6.7uH with a tolerance of 15% at 1KHz. It is capable of handling up to 20A of current with a low DC resistance of 5mOhm. The inductor is built with robust construction and reliable performance, making it ideal for a variety of industrial and electronic applications.
Search Keywords:
2301VRC
IN STOCK:
300
Can Ship immediately
On Order:
600
can ship 3/10/25
Minimum Order:
50
Multiple:
50
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
50
$2.57
$128.500
100
$2.41
$241.000
250
$2.23
$557.500
500
$2.17
$1,085.000
1,000
$2.08
$2,080.000
2,500
$2.03
$5,075.000
5,000
$1.97
$9,850.000
7,500
+
$1.94
$14,550.000
Product Guides
Product Changes