Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2303-V-RC
RoHS:
Yes
HTS:
8504500000
COO:
HN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Inductance:
15(OCL)/9.5 uH
Type:
High current
Impedance:
N/A
Lead Pitch:
14.22 mm
Tolerance:
15 %
Technology:
Toroid
Maximum DC Resistance:
6 mOhm
Maximum DC Current:
18 A
Protection Style:
N/A
Packaging:
N/A
Inductor High Current Toroid 15uH/9.5uH 15% 1KHz 18A 6mOhm DCR RDL
Search Keywords:
2303VRC
IN STOCK:
550
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
50
$2.46
$123.000
100
$2.32
$232.000
250
$2.16
$540.000
500
$2.11
$1,055.000
1,000
$2.03
$2,030.000
2,500
$1.98
$4,950.000
5,000
$1.93
$9,650.000
7,500
+
$1.90
$14,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
OX271KE
Res Ceramic Composition 270 Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
SMW26R8JT
Chip Resistor - 6.8 Ohms - ±5% Tolerance - 2W - ±200ppm/°C Temperature Coefficient - 2616 ...
SMW233RJT
Res Wirewound 33 Ohm 5% 2W ±200ppm/°C Molded J-Lead SMD T/R
DC100D40C
Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-100 VDC...
CMT-8108
Common Mode Chokes Dual 1mH 1kHz 10A 10mOhm DCR Thru-Hole