help desk software
DATA SHEET

2310-H-RC

Bourns

Inductor High Current Toroid 56uH/33.7uH 15% 1KHz 10.2A 17mOhm DCR RDL Tray

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2310-H-RC
RoHS:
Yes
HTS:
8504500000
COO:
HN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
Bulk
Inductance:
56(OCL)/33.7 uH
Type:
High current
Impedance:
N/A
Lead Pitch:
28.96 mm
Tolerance:
15 %
Technology:
Toroid
Maximum DC Resistance:
17 mOhm
Maximum DC Current:
10.2 A
Protection Style:
N/A
Packaging:
Tray
Inductor High Current Toroid 56uH/33.7uH 15% 1KHz 10.2A 17mOhm DCR RDL Tray
Search Keywords:
2310HRC
IN STOCK: 237
Ships today, if you order in
Minimum Order:
36
Multiple:
36
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
36
$2.46
$88.560
108
$2.32
$250.560
252
$2.16
$544.320
504
$2.11
$1,063.440
1,008
$2.03
$2,046.240
2,520
$1.98
$4,989.600
5,004
$1.93
$9,657.720
7,524 +
$1.90
$14,295.600
Tools/3D Models