help desk software
DATA SHEET

2314-V-RC

Bourns

Inductor High Current Toroid 150uH/101.4uH 15% 1KHz 5A 71mOhm DCR RDL

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2314-V-RC
RoHS:
Yes
HTS:
8504500000
COO:
HN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Inductance:
150(OCL)/101.4 uH
Type:
High current
Impedance:
N/A
Lead Pitch:
12.95 mm
Tolerance:
15 %
Technology:
Toroid
Maximum DC Resistance:
71 mOhm
Maximum DC Current:
5 A
Protection Style:
N/A
Packaging:
N/A
Inductor High Current Toroid 150uH/101.4uH 15% 1KHz 5A 71mOhm DCR RDL
Search Keywords:
2314VRC
IN STOCK: 250
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.46
$123.000
100
$2.32
$232.000
250
$2.16
$540.000
500
$2.11
$1,055.000
1,000
$2.03
$2,030.000
2,500
$1.98
$4,950.000
5,000
$1.93
$9,650.000
7,500 +
$1.90
$14,250.000
Tools/3D Models