Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
2321-H-RC
RoHS:
Yes
HTS:
8504500000
COO:
HN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Bulk
Inductance:
560(OCL)/314.8 uH
Type:
High current
Impedance:
N/A
Lead Pitch:
29.46 mm
Tolerance:
15 %
Technology:
Toroid
Maximum DC Resistance:
140 mOhm
Maximum DC Current:
3.6 A
Protection Style:
N/A
Packaging:
N/A
Inductor High Current Toroid 560uH/314.8uH 15% 1KHz 3.6A 140mOhm DCR RDL
Search Keywords:
2321HRC
IN STOCK:
108
Ships today, if you order in
Minimum Order:
36
Multiple:
36
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
36
$2.46
$88.560
108
$2.32
$250.560
252
$2.16
$544.320
504
$2.11
$1,063.440
1,008
$2.03
$2,046.240
2,520
$1.98
$4,989.600
5,004
$1.93
$9,657.720
7,524
+
$1.90
$14,295.600
Product Guides
CUSTOMERS
ALSO BOUGHT
Q8F1BXXR24E
Panel Mount LED Indicator - 8mm - Red - 24VDC @ 20mA - Flush - Black Bezel - Solder Lugs/F...
7560K5
Switch Toggle - ON None OFF - DPST - Lever - Screw - 15A - 250VAC - 559.27VA - Panel Mount...
03-06-1038
Conn Housing RCP 3 POS 3.68mm Crimp ST Panel Mount Bag
3033139
Potential collective terminal - nom. voltage: 800 V - nominal current: 55 A - connection m...
FN2010-10-06
Power Line Filter - Chassis - 10 A - 250 VAC - General Purpose - Quick Connect - 800 µH - ...