3005P-1-100
BournsRes Wirewound Trimmer 10 Ohm 10% 1W 20(Elec)Turns 2.54mm (20.55 X 4.06 X 7.87mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3005P-1-100
RoHS:
No
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
20(Elec) Tur ns
Termination Style:
Pin
Power Rating:
1 W
Resistance Value:
10 Ohm
Tolerance:
10 %
Temperature Coefficient:
±50 ppm/°C
Dimension:
20.55 x 4.06 x 7.87 mm
Operating Temperature:
-65 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Wirewound Trimmer 10 Ohm 10% 1W 20(Elec)Turns 2.54mm (20.55 X 4.06 X 7.87mm) Pin Thru-Hole Tube
Search Keywords:
3005P1100
IN STOCK:
50
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$20.22
$20.220
5
$19.92
$99.600
10
$19.62
$196.200
13
$19.33
$251.290
25
$15.07
$376.750
38
$13.88
$527.440
50
+
$13.61
$680.500