3005P-1-103
BournsRes Wirewound Trimmer 10K Ohm 10% 1W 20(Elec)Turn 2.54mm (20.55 X 4.06 X 7.87mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3005P-1-103
RoHS:
Yes
HTS:
8533310000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
20(Elec) Tur ns
Termination Style:
Pin
Power Rating:
1 W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±50 ppm/°C
Dimension:
20.55 x 4.06 x 7.87 mm
Operating Temperature:
-65 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Wirewound Trimmer 10K Ohm 10% 1W 20(Elec)Turn 2.54mm (20.55 X 4.06 X 7.87mm) Pin Thru-Hole Tube
Search Keywords:
3005P1103
IN STOCK:
47
Ships today, if you order in
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$16.60
$16.600
10
$14.92
$149.200
25
$14.50
$362.500
50
$14.11
$705.500
100
$13.23
$1,323.000
250
$12.91
$3,227.500
500
+
$12.60
$6,300.000
CUSTOMERS
ALSO BOUGHT
DL3-60R
Rack and Panel Connector - 60 Contact - Female - Crimp Terminal - Receptacle
MDM-25PH006L
D Microminiature Connector - 25 Contact - Male - Crimp Terminal
599-GP-2004-04PSB
Conn Barrier Strip 4 POS 9.5mm Screw RA Panel Mount 15A Kulka®
27E166
Relay Sockets Glass-Filled Polyester Screw Terminal 5A Track Mount 4Pole