3006P-1-102LF
BournsTrimmer Potentiometer - 1K Ohm - 0.75W(3/4W) - 15(Elec)Turn - 20.57 X 4.83 X 6.35mm - Pin - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3006P-1-102LF
RoHS:
Yes
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
15(Elec) Turns
Termination Style:
Pin
Power Rating:
0.75 (3/4) W
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
20.57 x 4.83 x 6.35 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No11446
Number of Elements:
111435
The Trimpot 3006 series from Bourns are cermet, through hole trimming potentiometers. These potentiometers are multiturn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipment. Operating temperature ranges from -55°C to +125°C.
Search Keywords:
3006P1102LF
Possible Replacement options available. See Alternatives
IN STOCK:
300
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$0.861
$86.100
300
$0.839
$251.700
500
$0.821
$410.500
1,000
$0.799
$799.000
2,500
$0.791
$1,977.500
5,000
$0.781
$3,905.000
7,500
$0.773
$5,797.500
10,000
+
$0.765
$7,650.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3006P-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.75W(3/4W) - 15(Elec)Turn - 20.57 X 4.83 X 6.35mm - Pin...
3006P-1-105LF
Res Cermet Trimmer 1M Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin ...
3006P-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.75W(3/4W) - 15(Elec)Turn - 20.57 X 4.83 X 6.35mm - Pi...
MIC5891YWM-TR
Peripheral Driver - 8 Outputs - 5V to 12V Supply - 50V/500mA Out - WSOIC-16.
G5LE-1-E-DC12
Power Relay 12VDC 16A SPDT (22.5mm 16.5mm 19mm) THT