3006P-1-103ZLF
BournsRes Cermet Trimmer 10K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.54mm (26.67 X 7.92mm) Pin Panel Mount/Through Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3006P-1-103ZLF
RoHS:
Yes
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Panel Mount/Through Hole
Number of Turns:
15(Elec) Turns
Termination Style:
Pin
Power Rating:
0.75 (3/4) W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
26.67 x 7.92 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
The BOURNS part 3006P-1-103ZLF is a precision cermet trimmer with a resistance of 10K Ohm. It has a tolerance of 10% and a power rating of 0.75W (3/4W). The trimmer features 15 electrical turns and is designed to be panel mounted or used in through-hole applications. It has a compact size of 26.67mm x 7.92mm and is packaged in a tube. This BOURNS trimmer is a reliable and high-quality component suitable for various electronic circuits and applications.
Search Keywords:
3006P1103ZLF
IN STOCK:
683
Ships today, if you order in
On Order:
1,200
can ship 1/20/25
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$5.80
$29.000
50
$4.56
$228.000
100
$3.74
$374.000
300
$3.47
$1,041.000
500
$3.42
$1,710.000
1,000
$3.37
$3,370.000
2,500
$3.32
$8,300.000
5,000
+
$3.27
$16,350.000
Product Guides
Product Changes