3006P-1-202
BournsRes Cermet Trimmer 2K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3006P-1-202
RoHS:
No
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
15(Elec) Turns
Termination Style:
Pin
Power Rating:
0.75 (3/4) W
Resistance Value:
2 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
20.57 x 4.83 x 6.35 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 2K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
Search Keywords:
3006P1202
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
300
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.58
$158.000
300
$1.38
$414.000
500
$1.36
$680.000
1,000
$1.34
$1,340.000
2,500
$1.28
$3,200.000
5,000
$1.25
$6,250.000
7,500
$1.22
$9,150.000
10,000
+
$1.20
$12,000.000
Product Guides