3006P-1-203
BournsRes Cermet Trimmer 20K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3006P-1-203
RoHS:
No
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
15(Elec) Turns
Termination Style:
Pin
Power Rating:
0.75 (3/4) W
Resistance Value:
20 KOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
20.57 x 4.83 x 6.35 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No11446
Number of Elements:
111435
Res Cermet Trimmer 20K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
Search Keywords:
3006P1203
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
200
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.52
$152.000
300
$1.33
$399.000
500
$1.31
$655.000
1,000
$1.29
$1,290.000
2,500
$1.25
$3,125.000
5,000
$1.22
$6,100.000
7,500
$1.19
$8,925.000
10,000
+
$1.17
$11,700.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3006P-1-503
Res Cermet Trimmer 50K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin...
20C217
Relay Accessories Stainless Steel Clip for Electromechanical Relay
27E007
Relay Sockets Nylon PC Pin 5A Through Hole 4Pole
KHAU-17D12-12
Power Relay 12VDC 5A 4PDT(21.82x28.17x32.54)mm Socket
ECQ-E1475KF
Cap Film 4.7uF 100V PET 10% (26 X 7.5 X 17mm) Radial 22.5mm 105°C Bulk