3006P-1-205LF
BournsRes Cermet Trimmer 2M Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3006P-1-205LF
RoHS:
Yes
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
15(Elec) Turns
Termination Style:
Pin
Power Rating:
0.75 (3/4) W
Resistance Value:
2 MOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
20.57 x 4.83 x 6.35 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No11446
Number of Elements:
111435
The BOURNS part 3006P-1-205LF is a Res Cermet Trimmer with a resistance value of 2M Ohm and a tolerance of 10%. It has a power rating of 0.75W (3/4W) and requires 15 turns for adjustment. This trimmer is designed with a compact size, measuring at 20.57mm x 4.83mm x 6.35mm, and features pin thru-hole mounting. The part is conveniently packaged and shipped in a tube.
Search Keywords:
3006P1205LF
Possible Replacement options available. See Alternatives
IN STOCK:
737
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.050
$105.000
300
$0.984
$295.200
500
$0.913
$456.500
1,000
$0.899
$899.000
2,500
$0.851
$2,127.500
5,000
$0.829
$4,145.000
7,500
$0.817
$6,127.500
10,000
+
$0.804
$8,040.000
Product Guides
CUSTOMERS
ALSO BOUGHT
C0817.5
C&K C0817.5 Switches > Pushbutton > Miniature Push
CR0805-FX-1002ELF
Thick Film Chip Resistor - 1/8 W - 10 Kohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - ...
ERJ-6GEY0R00V
Res Thick Film 0805 0 Ohm Pad SMD Automotive T/R
PML50WFVW
.668" Dia (17.5mm) Round White LED Panel Mount Indicator, Flex Voltage, Wire Leads