3006P-1-205ZLF
BournsRes Cermet Trimmer 2M Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.54mm (26.67 X 7.92mm) Pin Panel Mount/Through Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3006P-1-205ZLF
RoHS:
Yes
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Panel Mount/Through Hole
Number of Turns:
15(Elec) Turns
Termination Style:
Pin
Power Rating:
0.75 (3/4) W
Resistance Value:
2 MOhm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
26.67 x 7.92 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet Trimmer 2M Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.54mm (26.67 X 7.92mm) Pin Panel Mount/Through Hole Tube
Search Keywords:
3006P1205ZLF
Possible Replacement options available. See Alternatives
IN STOCK:
128
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$5.08
$25.400
25
$5.01
$125.250
50
$4.93
$246.500
75
$4.86
$364.500
150
$3.64
$546.000
225
$3.40
$765.000
300
+
$3.34
$1,002.000
Product Guides