3006P-1-501LF
BournsRes Cermet Trimmer 500 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
3006P-1-501LF
RoHS:
Yes
HTS:
8533400000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Through Hole
Number of Turns:
15(Elec) Turns
Termination Style:
Pin
Power Rating:
0.75 (3/4) W
Resistance Value:
500 Ohm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
20.57 x 4.83 x 6.35 mm
Operating Temperature:
-55 to 125 °C
Switch Option:
No11446
Number of Elements:
111435
The BOURNS part 3006P-1-501LF is a resistor cermet trimmer with a resistance of 500 Ohm and a tolerance of 10%. It has a power rating of 0.75W (3/4W) and features 15 electrical turns. The trimmer is designed for pin-through-hole mounting and has a compact size of 20.57mm x 4.83mm x 6.35mm. It comes packaged in a tube for easy handling and storage.
Search Keywords:
3006P1501LF
IN STOCK:
900
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.008
$100.800
300
$0.949
$284.700
500
$0.885
$442.500
1,000
$0.871
$871.000
2,500
$0.829
$2,072.500
5,000
$0.809
$4,045.000
7,500
$0.797
$5,977.500
10,000
+
$0.785
$7,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
34161
Ring Tongue Terminal - M5 - #10 - 14 AWG - 2 mm² - PLASTI-GRIP Series - Blue.
824-1G
Isopropyl Alcohol, Electronic Cleaner 99.9% Pure, Anhydrou, Liquid
PIC16F887-I/PT
MCU 8 Bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 14 KB - 368 ...
TN0620N3-G
Trans MOSFET N-CH Si 200V 0.25A 3-Pin TO-92 Bag
BS6I-HD
9V SNAP-I STYLE-6WIRE LDHVY DU